- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-DM67-78
Description
+
Fan Blower - Centrifugal - 115VAC - 270 x 142mm - Scroll - 420CFM - 205W - 55dBA - Leadwires.
Search Keywords: D2E133DM6778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-DM67-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 204 x 213 mm
-
Voltage Rating:115 V
-
Power Rating:205 W
-
Maximum Airflow:420CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
10
can ship 7/3/26
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$372.00
3
$368.37
5 +
$354.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT