- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-DM47-A2
Description
+
Fan - Centrifugal - 230VAC - 203x232x213mm - 285 CFM - 185W - 2200RPM - Ball Bearing - IP44
Search Keywords: D2E133DM47A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-DM47-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 204 x 213 mm
-
Voltage Rating:230 V
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$226.87
3
$221.23
5
$217.91
10 +
$214.64
Click for Quote
Log in
to unlock special pricing