- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-BI40-50
Description
+
AC Blower Centrifugal Ball Bearing 230V 180CFM 49dB
Search Keywords: D2E133BI4050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-BI40-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:194 x 171.5 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:110 W
-
Maximum Airflow:180 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$384.62
3
$371.51
5
$352.74
10
$346.02
20 +
$334.61
Click for Quote
Log in
to unlock special pricing