- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E133-BE17-31
Description
+
AC Blower Centrifugal Ball Bearing 230V 180CFM 49dB
Search Keywords: D2E133BE1731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E133-BE17-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:194 x 171.5 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:110 W
-
Maximum Airflow:180 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-10 to 50 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.