- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-BI56-A4
Description
+
Fan Blower, IP20, Centrifugal, Voltage: 230 VAC, Dimensions: 161mmx 165 mmx146 mm, Flow rate: 156 CFM
Search Keywords: D2E097BI56A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-BI56-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:161 x 165 x 146 mm
-
Voltage Rating:230 V
-
Power Rating:87 W
-
Maximum Airflow:256CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
6
can ship 7/15/26
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$296.19
3
$293.30
5
$292.56
10
$235.75
20 +
$234.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT