- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-BI52-A4
Description
+
Fan Blower, IP20, Motorized Impeller, 230 V, AC, 161 mm, 146 mm
Search Keywords: D2E097BI52A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-BI52-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:161 x 165 x 146 mm
-
Voltage Rating:230 V
-
Power Rating:45 W
-
Maximum Airflow:128CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$255.88
3
$252.78
5
$251.33
10
$249.38
20 +
$247.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT