- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E097-BE01-65
Description
+
AC Blower Centrifugal Ball Bearing 230V 165CFM 47dB
Search Keywords: D2E097BE0165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E097-BE01-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:162 x 165 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:48 W
-
Maximum Airflow:165 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$215.38
3
$212.46
5
$211.93
10
$211.06
20 +
$208.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments