- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D1G146-BA15-14
Description
+
Fan - Centrifugal - 53VDC - 205x232x219mm - 410 CFM - 160W - 2250RPM - Ball Bearing - IP42
Search Keywords: D1G146BA1514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D1G146-BA15-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:232 x 206 x 219 mm
-
Voltage Rating:48 V
-
Power Rating:105 W
-
Maximum Airflow:588CFM
-
Noise Level:61 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$524.62
3
$510.25
5 +
$508.97
Click for Quote
Log in
to unlock special pricing