Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

D1G133-DC17-52

DC Blower Centrifugal Ball Bearing 48V 36V to 57V 600.4CFM 232 X 203 X 213mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Ball Bearing 48V 36V to 57V 600.4CFM 232 X 203 X 213mm
Search Keywords: D1G133DC1752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D1G133-DC17-52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Blower
  • Dimension:
    232 x 203 x 213 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    118 W
  • Maximum Airflow:
    600 CFM
  • Noise Level:
    64 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D1G133-DC17-52 RoHS compliant?
Yes, D1G133-DC17-52 is RoHS compliant.
What is the lead time for D1G133-DC17-52?
The standard lead time for D1G133-DC17-52 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,399.75
5
$889.25
8
$586.66
10 +
$574.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!