- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D1G133-DC17-09
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
D1G133-DC17-09
DC Blower Centrifugal Ball Bearing 48V 36V to 57V 600.4CFM ( 232 X 203 X 213mm)
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Blower Centrifugal Ball Bearing 48V 36V to 57V 600.4CFM ( 232 X 203 X 213mm)
Search Keywords: D1G133DC1709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D1G133-DC17-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:232 x 203 x 213 mm
-
Voltage Rating:48 V
-
Power Rating:118 W
-
Maximum Airflow:600 CFM
-
Noise Level:64 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is D1G133-DC17-09 discontinued?
Yes, D1G133-DC17-09 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D1G133-DC17-09?
The recommended replacement for D1G133-DC17-09 is D1G133-DC17-52 from ebm-papst, available from OnlineComponents.com.
Is D1G133-DC17-09 RoHS compliant?
Yes, D1G133-DC17-09 is RoHS compliant.
What is the lead time for D1G133-DC17-09?
The standard lead time for D1G133-DC17-09 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.