- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D1G133-AB39-52
ebm-papst
D1G133-AB39-52
DC Blower Centrifugal Ball Bearing 48V 36V to 57V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Blower Centrifugal Ball Bearing 48V 36V to 57V
Search Keywords: D1G133AB3952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D1G133-AB39-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:215 x 170.5 x 180 mm
-
Voltage Rating:48 V
-
Power Rating:105 W
-
Maximum Airflow:412 CFM
-
Noise Level:62 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Frequently Asked Questions
Is D1G133-AB39-52 RoHS compliant?
Yes, D1G133-AB39-52 is RoHS compliant.
What is the lead time for D1G133-AB39-52?
The standard lead time for D1G133-AB39-52 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$618.80
3
$609.82
5 +
$569.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT