- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- B10018-1-5170
Description
+
Thrml Mgmt Access Filter Guard Assembly 119mm
Search Keywords: B1001815170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:B10018-1-5170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
-
Dimension:N/A
-
Family:10018-1-5170
-
Material:Plastic
-
Color:Black
-
Fits Fan Size:119 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$45.65
5
$44.11
10
$43.44
30
$42.39
50
$38.14
100
$37.54
250 +
$29.64
Click for Quote
Log in
to unlock special pricing