Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

ACI4420HHR

EC Fan, Axial 119X119Xx38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
EC Fan, Axial 119X119Xx38mm
Search Keywords: ACI4420HHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: ACI4420HHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan1342
Dimension: 119 x 119 x 38.151359mm
Voltage Rating: 230 V
Power Rating: 4.4 W
Maximum Airflow: 105.9 CFM
Noise Level: 42 dB
Termination: Terminal1364
Housing Material: Polybutylene Terephthalate1345
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACI4420HHR RoHS compliant?
Yes, ACI4420HHR is RoHS compliant.
What is the lead time for ACI4420HHR?
The standard lead time for ACI4420HHR is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order Quantity:
2
54 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$93.79
5
$86.79
10
$84.28
20
$79.66
50
$73.07
100 +
$72.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!