Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

ACI4400MLR

Axial Fan - Ball Bearing - 100-240VAC - 59CFM - 25dB - 1.7W - 1850RPM - 119x119x38mm - Moisture Protection

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Axial Fan - Ball Bearing - 100-240VAC - 59CFM - 25dB - 1.7W - 1850RPM - 119x119x38mm - Moisture Protection
Search Keywords: ACI4400MLR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: ACI4400MLR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 100 to 240 V
Power Rating: 1.7 W
Maximum Airflow: 59 CFM
Noise Level: 25 dB
Termination: Flat Pins
Housing Material: Fiber Glass Reinforced Plastic
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACI4400MLR RoHS compliant?
Yes, ACI4400MLR is RoHS compliant.
What is the lead time for ACI4400MLR?
The standard lead time for ACI4400MLR is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order Quantity:
3
54 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$82.47
5
$81.65
10
$64.62
25
$64.30
50
$64.14
100
$63.97
250 +
$63.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!