Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

ACI4400L

Axial Fan - Ball Bearing - 100-240VAC - 46CFM - 23dB - 1.1W - 1500RPM - 119x119x38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Axial Fan - Ball Bearing - 100-240VAC - 46CFM - 23dB - 1.1W - 1500RPM - 119x119x38mm
Search Keywords: ACI4400L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: ACI4400L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 100 to 240 V
Power Rating: 1.1 W
Maximum Airflow: 46 CFM
Noise Level: 23 dB
Termination: Flat Pins
Housing Material: Fiber Glass Reinforced Plastic
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACI4400L discontinued?
Yes, ACI4400L from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ACI4400L RoHS compliant?
Yes, ACI4400L is RoHS compliant.
What is the lead time for ACI4400L?
The standard lead time for ACI4400L is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$78.57
10
$76.35
20
$74.11
50
$68.56
100 +
$63.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!