- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AC6200NMU
Description
+
AC Fan Axial Ball Bearing 115V/230V 85V to 265V 206CFM 50dB 171.5 X 50.8mm
Search Keywords: AC6200NMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:AC6200NMU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:50.8 x 171.5 mm
-
Voltage Rating:115,230 V
-
Power Rating:14 W
-
Maximum Airflow:206 CFM
-
Noise Level:50 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$380.97
3
$376.32
5
$375.38
10
$297.27
20 +
$288.12
Click for Quote
Log in
to unlock special pricing