Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A4S250-AA02-02

AC Fan Axial Ball Bearing 230V 512.06CFM/588.58CFM 58dB/62dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 230V 512.06CFM/588.58CFM 58dB/62dB
Search Keywords: A4S250AA0202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A4S250-AA02-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 75 x 250 mm
Voltage Rating: 230 V
Power Rating: 75 W
Maximum Airflow: 588CFM
Noise Level: 62 dB
Special Features: None
Termination: Lead Wires
Housing Material: Sheet Steel
Operating Temperature: -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A4S250-AA02-02 RoHS compliant?
Yes, A4S250-AA02-02 is RoHS compliant.
What is the lead time for A4S250-AA02-02?
The standard lead time for A4S250-AA02-02 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$183.28
5
$180.03
10
$178.64
20
$177.25
50
$159.48
100 +
$158.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!