- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4E300-AH26-06
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A4E300AH2606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4E300-AH26-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:75 x 294 mm
-
Voltage Rating:230 V
-
Power Rating:95 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$251.07
3
$244.10
5
$243.49
10
$240.75
20 +
$234.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments