- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4E300-AA01-02
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A4E300AA0102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4E300-AA01-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:85 x 300 mm
-
Voltage Rating:230 V
-
Power Rating:105 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 45 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$288.47
3
$280.46
5
$276.62
10
$275.92
20 +
$269.24
Click for Quote
Log in
to unlock special pricing