- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4D315-AP10-01
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A4D315AP1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4D315-AP10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:90 x 312 mm
-
Voltage Rating:230 V
-
Power Rating:110 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$259.86
3
$252.64
5
$252.01
10
$249.18
20 +
$242.53
Click for Quote
Log in
to unlock special pricing