- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4D315-AC20-02
Description
+
AC Fan Axial Ball Bearing 230V 1171.27CFM/1330.19CFM 65dB/68dB
Search Keywords: A4D315AC2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4D315-AC20-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:103 x 312 mm
-
Voltage Rating:230 V
-
Power Rating:120 W
-
Maximum Airflow:1330 CFM
-
Noise Level:68 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$428.20
3
$427.13
5
$315.41
8
$234.10
10 +
$229.42
Click for Quote
Log in
to unlock special pricing