- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4D300-AS34-01
Description
+
Ac Axial Fans 4-Pole S Series, Ø 300 |Ebm-Papst A4D300-AS34-01
Search Keywords: A4D300AS3401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4D300-AS34-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:300mm dia x 70 mm
-
Voltage Rating:400 V
-
Power Rating:90 W
-
Maximum Airflow:1119CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$150.97
5
$146.78
10
$144.77
20
$144.40
50
$130.35
100 +
$128.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT