- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4D300-AA02-01
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A4D300AA0201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4D300-AA02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:85 x 300 mm
-
Voltage Rating:230 V
-
Power Rating:110 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 55 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.