- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A4D250-AA04-01
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A4D250AA0401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A4D250-AA04-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:75 x 250 mm
-
Voltage Rating:230 V
-
Power Rating:35 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$395.37
5
$291.97
8
$216.69
10 +
$212.36
Click for Quote
Log in
to unlock special pricing