Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2S130-AA03-39

AC Fan Ball Bearing 230VAC 0.25A 39W 3250RPM 120Pa Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 230VAC 0.25A 39W 3250RPM 120Pa Flange Mount
Search Keywords: A2S130AA0339
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A2S130-AA03-39
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 135mm dia x 57 mm
Voltage Rating: 230 V
Power Rating: 45 W
Special Features: IP20
Termination: Lead Wires
IP Rating: IP20
Operating Temperature: -25 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2S130-AA03-39 RoHS compliant?
Yes, A2S130-AA03-39 is RoHS compliant.
What is the lead time for A2S130-AA03-39?
The standard lead time for A2S130-AA03-39 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
On Order:
142   can ship 2/4/27
35 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$140.48
5
$131.80
10
$128.15
20
$124.68
50
$121.40
100 +
$121.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!