help desk software
Image is representational - see mfr. specs

A2E300-AP02-01

ebm-papst

AC Fan Axial Ball Bearing 230V

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
AC Fan Axial Ball Bearing 230V
Search Keywords: A2E300AP0201
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ebm-papst
  • Parça Numarası:
    A2E300-AP02-01
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    109 x 298 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    350 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -10 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2
Hemen gönderilebilir
11 Weeks Gemi olabilir 2.9.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$281.92
3
$280.51
5
$279.11
10 +
$236.73
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5