- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2E300-AC47-01
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: A2E300AC4701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2E300-AC47-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:99.5 x 300 mm
-
Voltage Rating:230 V
-
Power Rating:200 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-10 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$343.24
3
$334.63
5
$330.62
10
$325.19
20 +
$319.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT