Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2E250-AM06-01

AC Axial Fan - 230VAC - 251mm x 251mm x 74mm - 1160.3 CFM (32.49m³/min) - 2600 RPM - IP44 - 4 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 230VAC - 251mm x 251mm x 74mm - 1160.3 CFM (32.49m³/min) - 2600 RPM - IP44 - 4 Wire Leads.
Search Keywords: A2E250AM0601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A2E250-AM06-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 522 x 251 mm
Voltage Rating: 230 V
Power Rating: 150 W
Maximum Airflow: 1160CFM
Noise Level: 71 dB
Special Features: None
Termination: Lead Wires
Housing Material: Sheet Steel
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2E250-AM06-01 RoHS compliant?
Yes, A2E250-AM06-01 is RoHS compliant.
What is the lead time for A2E250-AM06-01?
The standard lead time for A2E250-AM06-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$330.23
5
$326.20
10
$309.89
20
$301.74
50
$293.58
100 +
$292.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!