- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2E250-AL06-01
ebm-papst
A2E250-AL06-01
AC Fan Axial Ball Bearing 230V 1071.21CFM/1159.5CFM 69dB/71dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 1071.21CFM/1159.5CFM 69dB/71dB
Search Keywords: A2E250AL0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2E250-AL06-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:522 x 251 mm
-
Voltage Rating:230 V
-
Power Rating:150 W
-
Maximum Airflow:1160CFM
-
Noise Level:71 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is A2E250-AL06-01 RoHS compliant?
Yes, A2E250-AL06-01 is RoHS compliant.
What is the lead time for A2E250-AL06-01?
The standard lead time for A2E250-AL06-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
50
can ship 10/30/26
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$235.08
5
$221.17
10
$215.39
20
$209.90
50
$204.18
100 +
$203.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT