- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2E200-AH86-75
Description
+
AC Axial Fan - 115VAC - 197mm x 197mm x 65.50mm - 489 CFM - 2700 RPM - IP44 - 4 Wire Leads - QC Receptacles (2) - Ring Terminal (1) - Wire Lead (1).
Search Keywords: A2E200AH8675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2E200-AH86-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:197mm dia x 64 mm
-
Voltage Rating:115 V
-
Power Rating:85 W
-
Maximum Airflow:533CFM
-
Special Features:None
-
Housing Material:Sheet Steel
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$277.76
3
$275.05
5
$261.30
8
$258.84
10 +
$209.14
Click for Quote
Log in
to unlock special pricing