- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2E200-AH38-01
ebm-papst
A2E200-AH38-01
Tubeaxial Fan - 230VAC - Round 197mm Dia - Ball Bearing - 542.2 CFM (14.68m³/min) - 2900 RPM - 78 W - IP44 - 4 Wire Leads with ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | A2E200-AH38-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Voltage Rating: | 230 V |
| Power Rating: | 78 W |
| Maximum Airflow: | 583CFM |
| Noise Level: | 68 dB |
| Operating Temperature: | -20 to 65 °C |