- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2E200-AF02-55
Description
+
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: A2E200AF0255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2E200-AF02-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:75 x 195 mm
-
Voltage Rating:230 V
-
Power Rating:61 W
-
Maximum Airflow:489CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:Sheet Steel
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$263.19
3
$255.87
5
$255.23
10
$252.37
20 +
$245.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
In Stock:
8
Minimum Order:
1