Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2E200-AF02-02

AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: A2E200AF0202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A2E200-AF02-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 75 x 195 mm
Voltage Rating: 230 V
Power Rating: 61 W
Maximum Airflow: 488CFM
Noise Level: 69 dB
Special Features: None
Housing Material: Sheet Steel
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2E200-AF02-02 RoHS compliant?
Yes, A2E200-AF02-02 is RoHS compliant.
What is the lead time for A2E200-AF02-02?
The standard lead time for A2E200-AF02-02 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 12/2/26
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$227.69
5
$223.25
10
$200.41
20
$199.91
50
$199.41
100 +
$198.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!