Image is representational - see mfr. specs

A2E200-AF02-01

ebm-papst

AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
Search Keywords: A2E200AF0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2E200-AF02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    75 x 195 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    61 W
  • Maximum Airflow:
    488CFM
  • Noise Level:
    69 dB
  • Special Features:
    None
  • Termination:
    N/A
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
10 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$236.66
5
$231.65
10
$197.30
20
$196.80
50
$196.31
100 +
$195.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!