- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2D300-AD02-02
Description
+
AC Fan, Axial - 300mm - 3PH: 230V Delta/400V Wye - 60/50Hz - 1730/1624CFM
Search Keywords: A2D300AD0202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2D300-AD02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:103 x 300 mm
-
Voltage Rating:230/400 V
-
Power Rating:270 W
-
Maximum Airflow:1730CFM
-
Noise Level:77 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:Sheet Steel
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
10
can ship 5/18/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$373.47
3
$369.82
5
$367.98
10
$304.53
20 +
$300.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT