- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2D250-AI02-01
ebm-papst
A2D250-AI02-01
AC Axial Fan - 230/400VAC - 250mm x 250mm x 83mm - 1148.6 CFM (32.16m³/min) - 2650 RPM - IP44 - 7 Wire Leads with Splice Termi ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2D250-AI02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:74 x 251 mm
-
Voltage Rating:400 V
-
Power Rating:140 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-20 to 65 °C