Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2D250-AH02-01

AC Axial Fan - 230/400VAC - 250mm x 250mm x 83mm - 1077.9 CFM (30.18m³/min) - 2650 RPM - IP44 - 7 Wire Leads with Splice Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Axial Fan - 230/400VAC - 250mm x 250mm x 83mm - 1077.9 CFM (30.18m³/min) - 2650 RPM - IP44 - 7 Wire Leads with Splice Terminals.
Search Keywords: A2D250AH0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2D250-AH02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    74 x 251 mm
  • Voltage Rating:
    400 V
  • Power Rating:
    140 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2D250-AH02-01 RoHS compliant?
Yes, A2D250-AH02-01 is RoHS compliant.
What is the lead time for A2D250-AH02-01?
The standard lead time for A2D250-AH02-01 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/24/26
22 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$290.40
3
$287.57
5
$286.85
10
$249.22
20 +
$240.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!