- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2D250-AA02-47
Description
+
Fan Tubeaxial - 3 Phase - 230/400VAC - Round - 250mm Dia - Ball - 2950 RPM - 7 Wire Leads.
Search Keywords: A2D250AA0247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2D250-AA02-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$321.33
3
$312.40
5
$307.71
10 +
$303.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments