help desk software
Image is representational - see mfr. specs

A2D240-AA02-02

ebm-papst

Tubeaxial Fan - 3 Phase - 230/400VAC - Round 240mm Dia - Ball Bearing - 2700 RPM - 125W - IP44 - 7 Wire Leads with Splice Term ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tubeaxial Fan - 3 Phase - 230/400VAC - Round 240mm Dia - Ball Bearing - 2700 RPM - 125W - IP44 - 7 Wire Leads with Splice Terminals.
Search Keywords: A2D240AA0202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    A2D240-AA02-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    240 mm
  • Voltage Rating:
    230,400 V
  • Power Rating:
    95,125 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    -25 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
10   can ship 2/20/26
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$275.95
3
$274.57
5
$273.20
10 +
$258.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5