Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2D200-AI18-01

AC Axial Fan, 400V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Axial Fan, 400V
Search Keywords: A2D200AI1801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A2D200-AI18-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 64 x 197 mm
Voltage Rating: 400 V
Power Rating: 68,70 W
Termination: Lead Wire
Housing Material: Sheet Steel
Operating Temperature: 70(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2D200-AI18-01 RoHS compliant?
Yes, A2D200-AI18-01 is RoHS compliant.
What is the lead time for A2D200-AI18-01?
The standard lead time for A2D200-AI18-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$197.30
5
$194.63
10
$193.35
20
$190.89
50
$172.30
100 +
$170.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!