- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2D200-AH18-01
ebm-papst
A2D200-AH18-01
AC Axial Fan - 400 V - 195mm x 195mm x 73.00mm - 524.2 CFM (14.68m³/min) - 2900 RPM - IP44 - 7 Wire Leads with Splice Terminal ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | A2D200-AH18-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 64 x 197 mm |
| Voltage Rating: | 400 V |
| Power Rating: | 70 W |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Sheet Steel |
| Operating Temperature: | -10 to 70 °C |