Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A2D200-AA02-01

AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB
Search Keywords: A2D200AA0201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A2D200-AA02-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 75 x 195 mm
Voltage Rating: 230/400 V
Power Rating: 53 W
Maximum Airflow: 489CFM
Noise Level: 67db
Special Features: None
Termination: Lead Wires
Housing Material: Sheet Steel
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2D200-AA02-01 RoHS compliant?
Yes, A2D200-AA02-01 is RoHS compliant.
What is the lead time for A2D200-AA02-01?
The standard lead time for A2D200-AA02-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$300.21
5
$297.27
10
$270.72
20
$259.27
50
$247.22
100 +
$246.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!