- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A2D170-AA04-02
Description
+
AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads.
Search Keywords: A2D170AA0402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A2D170-AA04-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:170mm dia x 63 mm
-
Voltage Rating:230/400 V
-
Power Rating:45 W
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$274.67
3
$267.04
5
$266.37
10
$263.38
20 +
$256.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT