Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A1G360-AB33-52

DC Fan Axial Bearing 48V 36V to 57V 1471CFM 58dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Bearing 48V 36V to 57V 1471CFM 58dB
Search Keywords: A1G360AB3352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A1G360-AB33-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 84 x 360 mm
Voltage Rating: 48 V
Power Rating: 100 W
Maximum Airflow: 1471 CFM
Noise Level: 58 dB
Housing Material: Plastic
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A1G360-AB33-52 RoHS compliant?
Yes, A1G360-AB33-52 is RoHS compliant.
What is the lead time for A1G360-AB33-52?
The standard lead time for A1G360-AB33-52 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
46 Weeks can ship 10/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$507.83
3
$493.92
5 +
$492.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!