- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- A1G280-AA79-11
Description
+
DC Fan Axial Ball Bearing 13.2V 8V to 16V 1065.3CFM 63dB
Search Keywords: A1G280AA7911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:A1G280-AA79-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:77.7 x 292 mm
-
Voltage Rating:13.2 V
-
Power Rating:90 W
-
Maximum Airflow:1065CFM
-
Noise Level:63 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog Speed Control, PWM, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$755.17
5
$479.75
8
$316.50
10 +
$310.17
Click for Quote
Log in
to unlock special pricing