Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

A1G200-AI77-52

DC Fan Axial Ball Bearing 24V 16V to 28V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 16V to 28V
Search Keywords: A1G200AI7752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: A1G200-AI77-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 197mm dia x 66
Voltage Rating: 24 V
Power Rating: 55 W
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Analog Speed Control, PWM, Tachometer Output
Termination: Lead Wires
Housing Material: Sheet Steel
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A1G200-AI77-52 RoHS compliant?
Yes, A1G200-AI77-52 is RoHS compliant.
What is the lead time for A1G200-AI77-52?
The standard lead time for A1G200-AI77-52 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$776.53
5
$493.33
8
$325.46
10 +
$318.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!