- Home ›
- All Products›
- 992.0640.004
ebm-papst
992.0640.004
Drive Electronics, RV45, 24VDC, 63.5x20mm, 42W | ebm-papst 992.0640.004
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:992.0640.004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1