- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 96360-2-4013
ebm-papst
96360-2-4013
Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller - 280mm - No Pressure Tap.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:96360-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:N/A
-
Family:96360
-
Operating Temperature:N/A
-
Dimension:260 dia x 35 mm