Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

96358-2-4013

Fan Accessories Inlet Ring for AC Centrifugal Fan - 225mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Accessories Inlet Ring for AC Centrifugal Fan - 225mm.
Search Keywords: 9635824013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 96358-2-4013
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318290000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Inlet Nozzle
Material: Galvanized Sheet Steel
Fits Fan Size: 225 mm
Family: 96358
Dimension: 223 dia x 28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 96358-2-4013 RoHS compliant?
Yes, 96358-2-4013 is RoHS compliant.
What is the lead time for 96358-2-4013?
The standard lead time for 96358-2-4013 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
396   can ship 12/2/26
Minimum Order Quantity:
10
Order Increment:
10
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$21.38
30
$20.40
50
$19.27
100
$18.14
250
$17.26
500
$17.22
1,000 +
$17.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!