- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 9621-2-4013
ebm-papst
9621-2-4013
Inlet Ring - 300mm Dia. x 43mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Inlet Ring - 300mm Dia. x 43mm.
Search Keywords: 962124013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:9621-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 9621-2-4013 RoHS compliant?
Yes, 9621-2-4013 is RoHS compliant.
What is the lead time for 9621-2-4013?
The standard lead time for 9621-2-4013 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$47.56
5
$45.98
10
$42.14
30
$40.51
50
$38.25
100
$36.00
250 +
$35.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT